
DRQ74-470-R | |
---|---|
DigiKey Part Number | 513-1270-2-ND - Tape & Reel (TR) 513-1270-1-ND - Cut Tape (CT) 513-1270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ74-470-R |
Description | INDUCT ARRAY 2 COIL 49.64UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 198.6 µH Inductance - Connected in Series 49.64 µH Inductance - Connected in Parallel 216mOhm DC Resistance (DCR) - Parallel 1.15 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ74-470-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 49.64 µH | |
Inductance - Connected In Series | 198.6 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.15 A | |
Current Rating - Series | 573 mA | |
Current Saturation - Parallel | 1.41 A | |
Current Saturation - Series | 710 mA | |
DC Resistance (DCR) - Parallel | 216mOhm | |
DC Resistance (DCR) - Series | 865mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.175" (4.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.46000 | €1.46 |
10 | €1.20100 | €12.01 |
100 | €0.98750 | €98.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 100 | €0.84620 | €930.82 |
2 200 | €0.79807 | €1,755.75 |
3 300 | €0.77124 | €2,545.09 |
5 500 | €0.73874 | €4,063.07 |
7 700 | €0.72658 | €5,594.67 |
Unit Price without VAT: | €1.46000 |
---|---|
Unit Price with VAT: | €1.83230 |