
DR73-R33-R | |
|---|---|
DigiKey Part Number | 283-DR73-R33-RTR-ND - Tape & Reel (TR) 283-DR73-R33-RCT-ND - Cut Tape (CT) 283-DR73-R33-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR73-R33-R |
Description | FIXED IND 330NH 6.21A 7.3 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 6.21 A 7.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR73-R33-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.38100 | €3.81 |
| 100 | €0.31370 | €31.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 350 | €0.26404 | €356.45 |
| 2 700 | €0.24899 | €672.27 |
| 4 050 | €0.24059 | €974.39 |
| 6 750 | €0.23042 | €1,555.34 |
| 9 450 | €0.22396 | €2,116.42 |
| 13 500 | €0.21732 | €2,933.82 |
| 33 750 | €0.20308 | €6,853.95 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |

