
DR73-221-R | |
|---|---|
DigiKey Part Number | 513-1663-2-ND - Tape & Reel (TR) 513-1663-1-ND - Cut Tape (CT) 513-1663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR73-221-R |
Description | FIXED IND 220UH 520MA 1.05 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 520 mA 1.05Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR73-221-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 530mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.05Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.39400 | €3.94 |
| 100 | €0.32440 | €32.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 350 | €0.27312 | €368.71 |
| 2 700 | €0.25754 | €695.36 |
| 4 050 | €0.24886 | €1,007.88 |
| 6 750 | €0.23834 | €1,608.80 |
| 9 450 | €0.23166 | €2,189.19 |
| 13 500 | €0.22479 | €3,034.66 |
| 33 750 | €0.21085 | €7,116.19 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |

