
DR127-151-R | |
|---|---|
DigiKey Part Number | 283-DR127-151-RTR-ND - Tape & Reel (TR) 283-DR127-151-RCT-ND - Cut Tape (CT) 283-DR127-151-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR127-151-R |
Description | FIXED IND 150UH 1.59A 247 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.59 A 247mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR127-151-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.01A | |
Shielding | Shielded | |
DC Resistance (DCR) | 247mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.57800 | €5.78 |
| 100 | €0.47580 | €47.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €0.44923 | €157.23 |
| 700 | €0.42359 | €296.51 |
| 1 050 | €0.40928 | €429.74 |
| 1 750 | €0.39195 | €685.91 |
| 2 450 | €0.38094 | €933.30 |
| 3 500 | €0.36963 | €1,293.71 |
| 8 750 | €0.34211 | €2,993.46 |
| 17 500 | €0.32273 | €5,647.78 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.89105 |

