100 µH Shielded Drum Core, Wirewound Inductor 1.78 A 170mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR125-101-R

DigiKey Part Number
513-1526-2-ND - Tape & Reel (TR)
513-1526-1-ND - Cut Tape (CT)
513-1526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR125-101-R
Description
FIXED IND 100UH 1.78A 170 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1.78 A 170mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR125-101-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
170mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 195
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.69000€0.69
10€0.56600€5.66
100€0.46580€46.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€0.42013€252.08
1 200€0.39617€475.40
1 800€0.38279€689.02
3 000€0.36660€1,099.80
4 200€0.35632€1,496.54
6 000€0.34575€2,074.50
15 000€0.32004€4,800.60
Manufacturers Standard Package
Unit Price without VAT:€0.69000
Unit Price with VAT:€0.86595