
CTX50-5-52-R | |
|---|---|
DigiKey Part Number | 513-1740-ND |
Manufacturer | |
Manufacturer Product Number | CTX50-5-52-R |
Description | FIXED IND 50UH 7.6A 24.8 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Toroidal Inductor 7.6 A 24.8mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX50-5-52-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 50 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 24.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 75°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.272" Dia x 0.744" W (32.30mm x 18.90mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.51000 | €7.51 |
| 10 | €6.17500 | €61.75 |
| 45 | €5.43578 | €244.61 |
| 90 | €5.12578 | €461.32 |
| 135 | €4.95296 | €668.65 |
| 270 | €4.67122 | €1,261.23 |
| 540 | €4.40596 | €2,379.22 |
| 1 035 | €4.24611 | €4,394.72 |
| Unit Price without VAT: | €7.51000 |
|---|---|
| Unit Price with VAT: | €9.42505 |

