Unshielded 2 Coil Inductor Array 58.81 µH Inductance - Connected in Series 14.7 µH Inductance - Connected in Parallel 29mOhm Max DC Resistance (DCR) - Parallel 3.87 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unshielded 2 Coil Inductor Array 58.81 µH Inductance - Connected in Series 14.7 µH Inductance - Connected in Parallel 29mOhm Max DC Resistance (DCR) - Parallel 3.87 A Nonstandard
CTX15-4A-R
CTX15-4A-R

CTX15-4A-R

DigiKey Part Number
283-4060-2-ND - Tape & Reel (TR)
283-4060-1-ND - Cut Tape (CT)
283-4060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTX15-4A-R
Description
INDUCT ARRAY 2 COIL 14.7UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 58.81 µH Inductance - Connected in Series 14.7 µH Inductance - Connected in Parallel 29mOhm Max DC Resistance (DCR) - Parallel 3.87 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX15-4A-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
14.7 µH
Inductance - Connected In Series
58.81 µH
Tolerance
±25%
Current Rating - Parallel
3.87 A
Current Rating - Series
1.94 A
Current Saturation - Parallel
3.46 A
Current Saturation - Series
1.73 A
DC Resistance (DCR) - Parallel
29mOhm Max
DC Resistance (DCR) - Series
117mOhm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.550" L x 0.550" W (13.97mm x 13.97mm)
Height
0.250" (6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 627
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.91000€4.91
10€4.03200€40.32
25€3.73000€93.25
50€3.51680€175.84
100€3.41490€341.49
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€3.18570€1,911.42
1 200€3.00498€3,605.98
1 800€2.99058€5,383.04
Manufacturers Standard Package
Unit Price without VAT:€4.91000
Unit Price with VAT:€6.16205