
CMS3-4-R | |
---|---|
DigiKey Part Number | 283-4055-2-ND - Tape & Reel (TR) 283-4055-1-ND - Cut Tape (CT) 283-4055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS3-4-R |
Description | CMC 88UH 3.95A 2LN SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 88 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.95A DCR 10mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS3-4-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 88 µH @ 100 kHz | |
Current Rating (Max) | 3.95A | |
DC Resistance (DCR) (Max) | 10mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 160°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €4.26000 | €4.26 |
10 | €3.50400 | €35.04 |
25 | €3.24200 | €81.05 |
50 | €3.05680 | €152.84 |
100 | €2.92360 | €292.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | €2.72938 | €1,637.63 |
1 200 | €2.57446 | €3,089.35 |
1 800 | €2.51979 | €4,535.62 |
Unit Price without VAT: | €4.26000 |
---|---|
Unit Price with VAT: | €5.34630 |