


BK/MDL-V-8-R | |
|---|---|
DigiKey Part Number | 283-3868-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-V-8-R |
Description | FUSE GLASS 8A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 47.8 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.015 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.17000 | €2.17 |
| 5 | €1.79600 | €8.98 |
| 10 | €1.65600 | €16.56 |
| 50 | €1.37400 | €68.70 |
| 100 | €1.26760 | €126.76 |
| 300 | €1.11483 | €334.45 |
| 500 | €1.04992 | €524.96 |
| 1 000 | €0.96742 | €967.42 |
| 5 000 | €0.79809 | €3,990.45 |
| Unit Price without VAT: | €2.17000 |
|---|---|
| Unit Price with VAT: | €2.72335 |

