BK/HTB-62I-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BK/HTB-62I-R
BK/HTB-62I-R
BK/HTB-62I-R

BK/HTB-62I-R

DigiKey Part Number
283-3373-ND
Manufacturer
Manufacturer Product Number
BK/HTB-62I-R
Description
FUSE HLDR CART 250V 20A PNL MNT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
250V
Orientation
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 656
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€7.55000€7.55
5€6.26600€31.33
10€5.78100€57.81
50€4.79360€239.68
100€4.42020€442.02
300€3.88393€1,165.18
500€3.65560€1,827.80
1 000€3.36523€3,365.23
Manufacturers Standard Package
Unit Price without VAT:€7.55000
Unit Price with VAT:€9.47525