Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount
BK/HTB-32M-R
BK/HTB-32M-R

BK/HTB-32M-R

DigiKey Part Number
283-3366-ND
Manufacturer
Manufacturer Product Number
BK/HTB-32M-R
Description
FUSE HLDR CART 250V 16A PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
16 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 777
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.45000€4.45
5€3.69200€18.46
10€3.40700€34.07
50€2.82580€141.29
100€2.60640€260.64
300€2.29117€687.35
500€2.15706€1,078.53
1 000€1.98656€1,986.56
5 000€1.71623€8,581.15
Manufacturers Standard Package
Unit Price without VAT:€4.45000
Unit Price with VAT:€5.58475