



BK/1A3398-07-R | |
---|---|
DigiKey Part Number | 283-2602-ND |
Manufacturer | |
Manufacturer Product Number | BK/1A3398-07-R |
Description | FUSE CLIP CARTRIDGE PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Cartridge Brass | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.32000 | €0.32 |
5 | €0.26200 | €1.31 |
10 | €0.24300 | €2.43 |
50 | €0.20100 | €10.05 |
100 | €0.18550 | €18.55 |
250 | €0.16680 | €41.70 |
500 | €0.15386 | €76.93 |
1 000 | €0.14191 | €141.91 |
5 000 | €0.11743 | €587.15 |
Unit Price without VAT: | €0.32000 |
---|---|
Unit Price with VAT: | €0.40160 |