3A 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBS-3

DigiKey Part Number
283-4389-ND
Manufacturer
Manufacturer Product Number
BBS-3
Description
FUSE CARTRIDGE 3A 600VAC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
3A
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.410" Dia x 1.380" L (10.41mm x 35.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€32.97000€32.97
5€27.35000€136.75
10€25.22900€252.29
50€20.89560€1,044.78
100€19.25250€1,925.25
250€18.84920€4,712.30
Manufacturers Standard Package
Unit Price without VAT:€32.97000
Unit Price with VAT:€41.37735