Similar




AGC-3-R | |
|---|---|
DigiKey Part Number | 283-AGC-3-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-3-R |
Description | FUSE GLASS 3A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 45.9 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.035 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €1.09400 | €5.47 |
| 10 | €1.00900 | €10.09 |
| 15 | €0.96333 | €14.45 |
| 25 | €0.90760 | €22.69 |
| 35 | €0.87286 | €30.55 |
| 50 | €0.83760 | €41.88 |
| 125 | €0.75296 | €94.12 |
| 250 | €0.69452 | €173.63 |
| 500 | €0.64038 | €320.19 |
| Unit Price without VAT: | €1.09400 |
|---|---|
| Unit Price with VAT: | €1.37297 |






