
V105Q131A-940 | |
---|---|
DigiKey Part Number | 475-V105Q131A-940TR-ND - Tape & Reel (TR) 475-V105Q131A-940CT-ND - Cut Tape (CT) 475-V105Q131A-940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V105Q131A-940 |
Description | BIDOS P2433 Q |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 940nm 3W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Voltage - Input | - | |
Current Rating (Amps) | - | |
Power (Watts) | 3W | |
Package / Case | 4-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €11.67000 | €11.67 |
10 | €9.09100 | €90.91 |
100 | €7.58800 | €758.80 |
500 | €7.55412 | €3,777.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €6.54443 | €13,088.86 |
Unit Price without VAT: | €11.67000 |
---|---|
Unit Price with VAT: | €14.64585 |