
SPD400600D1P | |
|---|---|
DigiKey Part Number | 95-SPD400600D1P-ND |
Manufacturer | |
Manufacturer Product Number | SPD400600D1P |
Description | SPD TYPE 1 840VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 840VAC MCOV 1 Pole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 840VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 400 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 2.5 kV | |
Operating Temperature | -40°C ~ 50°C | |
Features | Visual Life Indicator | |
Mounting Type | Chassis Mount | |
Approval Agency | cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7,414.74000 | €7,414.74 |
| Unit Price without VAT: | €7,414.74000 |
|---|---|
| Unit Price with VAT: | €9,305.49870 |

