
SRH483246W | |
|---|---|
DigiKey Part Number | 95-SRH483246W-ND |
Manufacturer | |
Manufacturer Product Number | SRH483246W |
Description | EATON SMARTRACK 48U DEEP EXTRA-W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 49.150" L x 31.500" W x 90.160" H (1248.41mm x 800.10mm x 2290.06mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 48U | |
Dimensions - Panel | - | |
Dimensions - Overall | 49.150" L x 31.500" W x 90.160" H (1248.41mm x 800.10mm x 2290.06mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | White | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4,295.41000 | €4,295.41 |
| Unit Price without VAT: | €4,295.41000 |
|---|---|
| Unit Price with VAT: | €5,390.73955 |













