
SRH45UWDP | |
---|---|
DigiKey Part Number | 95-SRH45UWDP-ND |
Manufacturer | |
Manufacturer Product Number | SRH45UWDP |
Description | EATON SMARTRACK 45U DEEP STANDAR |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Back, Bottom, Front, Sides, Top 49.150" L x 23.640" W x 84.860" H (1248.41mm x 600.46mm x 2155.44mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cabinet Rack | |
Style | Enclosed, Back, Bottom, Front, Sides, Top | |
Number of Units | 45U | |
Dimensions - Panel | - | |
Dimensions - Overall | 49.150" L x 23.640" W x 84.860" H (1248.41mm x 600.46mm x 2155.44mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | White | |
Shipping Info | - | |
Weight | - |