
PDU3XEVSRHWA | |
---|---|
DigiKey Part Number | PDU3XEVSRHWA-ND |
Manufacturer | |
Manufacturer Product Number | PDU3XEVSRHWA |
Description | 28.8KW 3-PHASE SWITCHED PDU W/LX |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 40A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | Hardwired | |
AC Outlets | 24 | |
Connector - AC Output | IEC 320-C13 (12), C19 (12) | |
Voltage - Input | 380V, 400V, 415V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | CE, CSA, IEC, NOM, UL | |
Features | - |