N238-001-SH-TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N238-001-SH-TF
N238-001-SH-TF

N238-001-SH-TF

DigiKey Part Number
95-N238-001-SH-TF-ND
Manufacturer
Manufacturer Product Number
N238-001-SH-TF
Description
KEYSTONE JACK CAT6A/CAT6/CAT5E,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Retail Package
Part Status
Active
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
-
Interior Housing Material
-
Exterior Housing Color
Silver
Interior Housing Color
White
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
-
Operating Temperature
-
Ratings
Cat6a
Specifications
-
Features
Dust Cap, Shielded
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Factory Stock: 1 700
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€11.84000€11.84
10€10.06200€100.62
25€9.43160€235.79
50€8.98140€449.07
100€8.55280€855.28
250€8.01760€2,004.40
500€7.63536€3,817.68
1 000€7.57009€7,570.09
Manufacturers Standard Package
Unit Price without VAT:€11.84000
Unit Price with VAT:€14.85920