
SRHANDLESFIC | |
---|---|
DigiKey Part Number | 95-SRHANDLESFIC-ND |
Manufacturer | |
Manufacturer Product Number | SRHANDLESFIC |
Description | EATON TRIPP LITE SERIES SMARTRAC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Door Lock 6.300" L x 1.420" W x 1.340" H (160.02mm x 36.07mm x 34.04mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door Lock | |
Size / Dimension | 6.300" L x 1.420" W x 1.340" H (160.02mm x 36.07mm x 34.04mm) | |
Features | - | |
Color | Black | |
Material | - | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €146.18000 | €146.18 |
5 | €130.28000 | €651.40 |
Unit Price without VAT: | €146.18000 |
---|---|
Unit Price with VAT: | €183.45590 |