
P037-2P5 | |
---|---|
DigiKey Part Number | 95-P037-2P5-ND |
Manufacturer | |
Manufacturer Product Number | P037-2P5 |
Description | EATON TRIPP LITE SERIES POWER CO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2.50' (762.0mm) Power Cord Black IEC 320-C14 To IEC 320-C21 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C21 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 2.50' (762.0mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €15.40000 | €15.40 |
10 | €13.08500 | €130.85 |
25 | €12.26520 | €306.63 |
50 | €11.67980 | €583.99 |
100 | €11.12250 | €1,112.25 |
250 | €10.42680 | €2,606.70 |
500 | €10.08988 | €5,044.94 |
Unit Price without VAT: | €15.40000 |
---|---|
Unit Price with VAT: | €19.32700 |