
N845B-02M-12MTA | |
---|---|
DigiKey Part Number | 95-N845B-02M-12MTA-ND |
Manufacturer | |
Manufacturer Product Number | N845B-02M-12MTA |
Description | 2M 40G MPO/MPO MMF OM4TAA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 6.6' (2.0m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, OM4 | |
Ratings | - | |
Bend Radius | 20mm | |
Color - Cable | Magenta | |
Color - Connectors | Black, Magenta | |
Insertion Loss | 0.60dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €147.65000 | €147.65 |
Unit Price without VAT: | €147.65000 |
---|---|
Unit Price with VAT: | €185.30075 |