
N261AB-010-WH | |
|---|---|
DigiKey Part Number | 95-N261AB-010-WH-ND |
Manufacturer | |
Manufacturer Product Number | N261AB-010-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.34000 | €7.34 |
| 10 | €6.24300 | €62.43 |
| 25 | €5.85160 | €146.29 |
| 50 | €5.57200 | €278.60 |
| 100 | €5.30620 | €530.62 |
| 250 | €4.97408 | €1,243.52 |
| 500 | €4.73682 | €2,368.41 |
| 1 000 | €4.51096 | €4,510.96 |
| Unit Price without VAT: | €7.34000 |
|---|---|
| Unit Price with VAT: | €9.21170 |

