
N261-S6N-AQ | |
|---|---|
DigiKey Part Number | 95-N261-S6N-AQ-ND |
Manufacturer | |
Manufacturer Product Number | N261-S6N-AQ |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Aqua | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.71000 | €6.71 |
| 10 | €5.69800 | €56.98 |
| 25 | €5.34040 | €133.51 |
| 50 | €5.08540 | €254.27 |
| 100 | €4.84260 | €484.26 |
| 250 | €4.53952 | €1,134.88 |
| 500 | €4.32300 | €2,161.50 |
| 1 000 | €4.11688 | €4,116.88 |
| Unit Price without VAT: | €6.71000 |
|---|---|
| Unit Price with VAT: | €8.42105 |

