
| N042AB-004-IVG | |
|---|---|
| DigiKey Part Number | 95-N042AB-004-IVG-ND | 
| Manufacturer | |
| Manufacturer Product Number | N042AB-004-IVG | 
| Description | SAFE-IT 4-PORT SINGLE-GANG KEYST | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Port Faceplate Ivory Single Gang | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Eaton Tripp Lite | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Style | Single Gang | |
| Type | Faceplate | |
| Number of Ports | 4 | |
| Port Direction | Straight | |
| Color | Ivory | |
| Features | Mounting Hardware | |
| For Use With/Related Products | N042 Series | |
| Length | 4.840" (122.94mm) | |
| Width | 3.110" (79.00mm) | |
| Depth | 0.440" (11.18mm) | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Material Flammability Rating | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €2.37000 | €2.37 | 
| 10 | €2.09400 | €20.94 | 
| 25 | €1.99640 | €49.91 | 
| 50 | €1.92560 | €96.28 | 
| 100 | €1.85730 | €185.73 | 
| 250 | €1.77064 | €442.66 | 
| 500 | €1.70790 | €853.95 | 
| 1 000 | €1.64738 | €1,647.38 | 
| 5 000 | €1.51511 | €7,575.55 | 
| Unit Price without VAT: | €2.37000 | 
|---|---|
| Unit Price with VAT: | €2.97435 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland