
B005-004-R | |
|---|---|
DigiKey Part Number | TL340-ND |
Manufacturer | |
Manufacturer Product Number | B005-004-R |
Description | SWITCH KVM PS/2-4PORT W/O CABLES |
Customer Reference | |
Detailed Description | 4 Port Desktop Network KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Part Status | Obsolete | |
Type | Network KVM | |
Number of Ports | 4 | |
Peripherals | VGA Monitor, PS/2 Keyboard, PS/2 Mouse | |
Mounting Type | Desktop | |
Includes | - | |
Requires | P753-0xx, P754-0xx | |
Size | - |

