
DMCS3770AMUL | |
---|---|
DigiKey Part Number | 95-DMCS3770AMUL-ND |
Manufacturer | |
Manufacturer Product Number | DMCS3770AMUL |
Description | SAFE-IT HEAVY-DUTY ROLLING CART |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Mobile Stand For 37" ~ 70" Displays |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mobile Stand | |
Specifications | Black | |
For Use With/Related Products | 37" ~ 70" Displays |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €816.08000 | €816.08 |
Unit Price without VAT: | €816.08000 |
---|---|
Unit Price with VAT: | €1,024.18040 |