15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS321033U202AH

DigiKey Part Number
283-STS321033U202AHTR-ND - Tape & Reel (TR)
283-STS321033U202AHCT-ND - Cut Tape (CT)
283-STS321033U202AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS321033U202AH
Description
TVS DIODE 3.3VWM 15VC SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Peak Pulse
350W
Mfr
Power Line Protection
No
Series
Applications
CAN, Ethernet, Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
200pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
4V
Package / Case
SC-76, SOD-323
Voltage - Clamping (Max) @ Ipp
15V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 023
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.20300€2.03
100€0.12740€12.74
500€0.09450€47.25
1 000€0.08386€83.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.06836€205.08
6 000€0.06171€370.26
9 000€0.05832€524.88
15 000€0.05451€817.65
21 000€0.05225€1,097.25
30 000€0.05006€1,501.80
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.41415