


STN202240U752 | |
|---|---|
DigiKey Part Number | 283-STN202240U752TR-ND - Tape & Reel (TR) 283-STN202240U752CT-ND - Cut Tape (CT) 283-STN202240U752DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN202240U752 |
Description | TVS DIODE 24VWM 50VC 3DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount 3-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 50A (8/20µs) | |
Power - Peak Pulse | 6000W (6kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 750pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.47200 | €4.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €0.17728 | €1,063.68 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.94125 |

