32V Clamp 180A (8/20µs) Ipp Tvs Diode Surface Mount 3-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32V Clamp 180A (8/20µs) Ipp Tvs Diode Surface Mount 3-DFN (2x2)
High Power TVS Diodes

STN202120U952

DigiKey Part Number
283-STN202120U952TR-ND - Tape & Reel (TR)
283-STN202120U952CT-ND - Cut Tape (CT)
283-STN202120U952DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STN202120U952
Description
TVS DIODE 12VWM 32VC 3DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32V Clamp 180A (8/20µs) Ipp Tvs Diode Surface Mount 3-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13V
Voltage - Clamping (Max) @ Ipp
32V
Current - Peak Pulse (10/1000µs)
180A (8/20µs)
Power - Peak Pulse
4500W (4.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
950pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-PowerUDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 274
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€0.17678€1,060.68
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.40600€4.06
100€0.25240€25.24
500€0.19548€97.74
1 000€0.17678€176.78
Digi-Reel®
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.40600€4.06
100€0.26190€26.19
500€0.19966€99.83
1 000€0.17962€179.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.81575