26V Clamp 7.7A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp 7.7A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
High Power TVS Diodes

SMF16CA

DigiKey Part Number
283-SMF16CATR-ND - Tape & Reel (TR)
283-SMF16CACT-ND - Cut Tape (CT)
283-SMF16CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF16CA
Description
TVS DIODE 16VWM 26VC SOD123FL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
26V Clamp 7.7A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
26V
Mfr
Current - Peak Pulse (10/1000µs)
7.7A
Series
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
16V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
17.8V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 340
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.23300€2.33
100€0.14680€14.68
500€0.10936€54.68
1 000€0.09727€97.27
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.07960€238.80
6 000€0.07206€432.36
9 000€0.06820€613.80
15 000€0.06388€958.20
21 000€0.06131€1,287.51
30 000€0.05882€1,764.60
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.47690