340V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCP3800SC

DigiKey Part Number
283-SMCP3800SCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCP3800SC
Description
THYRISTOR 340V 400A DO-214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
340V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
450V
Voltage - Off State
340V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
120 mA
Number of Elements
1
Capacitance
35pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
201 000€0.16997€34,163.97
Unit Price without VAT:€0.16997
Unit Price with VAT:€0.21331