


SMAJ33CA | |
|---|---|
DigiKey Part Number | 283-SMAJ33CATR-ND - Tape & Reel (TR) 283-SMAJ33CACT-ND - Cut Tape (CT) 283-SMAJ33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33CA |
Description | TVS DIODE 33VWM 53.3VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.22900 | €2.29 |
| 100 | €0.13530 | €13.53 |
| 500 | €0.10250 | €51.25 |
| 1 000 | €0.08402 | €84.02 |
| 2 000 | €0.08013 | €160.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.07345 | €367.25 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.43925 |

