121V Clamp 3.3A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121V Clamp 3.3A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
High Power TVS Diodes

SMF75ALH

DigiKey Part Number
283-SMF75ALHTR-ND - Tape & Reel (TR)
283-SMF75ALHCT-ND - Cut Tape (CT)
283-SMF75ALHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF75ALH
Description
TVS DIODE 75VWM 121VC SOD123FL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
121V Clamp 3.3A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
3.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 426
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.28200€2.82
100€0.17890€17.89
500€0.13438€67.19
1 000€0.12000€120.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
300 000€0.07447€22,341.00
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.57730