


SMBJ120A | |
|---|---|
DigiKey Part Number | 283-SMBJ120ATR-ND - Tape & Reel (TR) 283-SMBJ120ACT-ND - Cut Tape (CT) 283-SMBJ120ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ120A |
Description | TVS DIODE 120VWM 193VC SMB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 3.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21400 | €2.14 |
| 100 | €0.13510 | €13.51 |
| 500 | €0.10066 | €50.33 |
| 1 000 | €0.08952 | €89.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07910 | €237.30 |
| 6 000 | €0.07159 | €429.54 |
| 9 000 | €0.07057 | €635.13 |
| 15 000 | €0.05299 | €794.85 |
| 21 000 | €0.04963 | €1,042.23 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.43925 |

