


SMBJ350CA | |
|---|---|
DigiKey Part Number | 283-SMBJ350CATR-ND - Tape & Reel (TR) 283-SMBJ350CACT-ND - Cut Tape (CT) 283-SMBJ350CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ350CA |
Description | TVS DIODE 350VWM 567VC SMB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 1.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.36900 | €3.69 |
| 100 | €0.23660 | €23.66 |
| 500 | €0.17918 | €89.59 |
| 1 000 | €0.16117 | €161.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.14043 | €421.29 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.75300 |

