3.3 µH Shielded Inductor 3.5 A 72mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Inductor 3.5 A 72mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCL1V4020-3R3M-R

DigiKey Part Number
283-SDCL1V4020-3R3M-RTR-ND - Tape & Reel (TR)
283-SDCL1V4020-3R3M-RCT-ND - Cut Tape (CT)
283-SDCL1V4020-3R3M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCL1V4020-3R3M-R
Description
FIXED IND 3.3UH 3.5A 72 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 3.5 A 72mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDCL1V4020-3R3M-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.7A
Shielding
Shielded
DC Resistance (DCR)
72mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.18600€1.86
100€0.15290€15.29
1 000€0.12579€125.79
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.05148€154.44
6 000€0.04854€291.24
9 000€0.04690€422.10
15 000€0.04492€673.80
21 000€0.04365€916.65
30 000€0.04236€1,270.80
75 000€0.03920€2,940.00
150 000€0.03697€5,545.50
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.27610