
SD52-150-R | |
|---|---|
DigiKey Part Number | 283-SD52-150-RTR-ND - Tape & Reel (TR) 283-SD52-150-RCT-ND - Cut Tape (CT) 283-SD52-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD52-150-R |
Description | FIXED IND 15UH 970MA 161.8 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 970 mA 161.8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD52-150-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 880mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 161.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.64000 | €1.64 |
| 10 | €1.34300 | €13.43 |
| 100 | €1.10500 | €110.50 |
| 1 000 | €1.00729 | €1,007.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | €1.00413 | €3,514.45 |
| Unit Price without VAT: | €1.64000 |
|---|---|
| Unit Price with VAT: | €2.05820 |

