


S506-400-R | |
|---|---|
DigiKey Part Number | 283-S506-400-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-400-R |
Description | FUSE GLASS 400MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.872 | |
Approval Agency | BSI, CCC, CSA, IMQ, SEMKO, UR, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.31 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €4.50200 | €22.51 |
| 10 | €4.15400 | €41.54 |
| 15 | €3.96333 | €59.45 |
| 25 | €3.73480 | €93.37 |
| 35 | €3.59143 | €125.70 |
| 50 | €3.44520 | €172.26 |
| 125 | €3.09552 | €386.94 |
| 250 | €2.85344 | €713.36 |
| 500 | €2.62896 | €1,314.48 |
| Unit Price without VAT: | €4.50200 |
|---|---|
| Unit Price with VAT: | €5.65001 |

