
MCQ1V1608-3R3-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V1608-3R3-RTR-ND - Tape & Reel (TR) 283-MCQ1V1608-3R3-RCT-ND - Cut Tape (CT) 283-MCQ1V1608-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V1608-3R3-R |
Description | FIXED IND 3.3UH 15MA 1 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Multilayer Inductor 15 mA 1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 25 @ 10MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02200 | €0.22 |
| 100 | €0.01840 | €1.84 |
| 1 000 | €0.01513 | €15.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01412 | €56.48 |
| 8 000 | €0.01332 | €106.56 |
| 12 000 | €0.01286 | €154.32 |
| 20 000 | €0.01232 | €246.40 |
| 28 000 | €0.01197 | €335.16 |
| 40 000 | €0.01161 | €464.40 |
| 100 000 | €0.01075 | €1,075.00 |
| 200 000 | €0.01013 | €2,026.00 |
| 400 000 | €0.00956 | €3,824.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

