
MCL1005-7R5-R | |
|---|---|
DigiKey Part Number | 283-MCL1005-7R5-RTR-ND - Tape & Reel (TR) 283-MCL1005-7R5-RCT-ND - Cut Tape (CT) 283-MCL1005-7R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1005-7R5-R |
Description | FIXED IND 7.5NH 300MA 400 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Multilayer Inductor 300 mA 400mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 3.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01400 | €0.14 |
| 100 | €0.01110 | €1.11 |
| 1 000 | €0.00911 | €9.11 |
| 5 000 | €0.00794 | €39.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01059 | €105.90 |
| 20 000 | €0.00999 | €199.80 |
| 30 000 | €0.00965 | €289.50 |
| 50 000 | €0.00924 | €462.00 |
| 70 000 | €0.00898 | €628.60 |
| 100 000 | €0.00871 | €871.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

