


EPM6052V-05R-100DR | |
|---|---|
DigiKey Part Number | 283-EPM6052V-05R-100DR-ND |
Manufacturer | |
Manufacturer Product Number | EPM6052V-05R-100DR |
Description | DC DC CONV 1W 5VIN 5VOUT 100MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 77% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-DIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.26000 | €3.26 |
| 5 | €3.14400 | €15.72 |
| 10 | €3.09400 | €30.94 |
| 25 | €3.02760 | €75.69 |
| 50 | €2.97860 | €148.93 |
| 100 | €2.93020 | €293.02 |
| 300 | €2.85507 | €856.52 |
| 600 | €2.80858 | €1,685.15 |
| Unit Price without VAT: | €3.26000 |
|---|---|
| Unit Price with VAT: | €4.09130 |

