New at DigiKey
330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHCSA035M3311012T

DigiKey Part Number
283-EHCSA035M3311012TTR-ND - Tape & Reel (TR)
283-EHCSA035M3311012TCT-ND - Cut Tape (CT)
283-EHCSA035M3311012TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHCSA035M3311012T
Description
CAP HYBRID ALUM POLY 1012 35V 33
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Eaton - Electronics Division
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
16mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.55000€1.55
10€1.01200€10.12
50€0.78580€39.29
100€0.71420€71.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450€0.60318€271.43
900€0.56294€506.65
1 350€0.54264€732.56
2 250€0.52002€1,170.05
3 150€0.50672€1,596.17
4 500€0.49388€2,222.46
Manufacturers Standard Package
Unit Price without VAT:€1.55000
Unit Price with VAT:€1.94525