
EHCSA025M5611010T | |
|---|---|
DigiKey Part Number | 283-EHCSA025M5611010TTR-ND - Tape & Reel (TR) 283-EHCSA025M5611010TCT-ND - Cut Tape (CT) 283-EHCSA025M5611010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHCSA025M5611010T |
Description | CAP HYBRID ALUM POLY 1010 25V 56 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.75000 | €1.75 |
| 10 | €1.14500 | €11.45 |
| 50 | €0.89300 | €44.65 |
| 100 | €0.81350 | €81.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.68302 | €341.51 |
| 1 000 | €0.63958 | €639.58 |
| 1 500 | €0.61766 | €926.49 |
| 2 500 | €0.59323 | €1,483.08 |
| 3 500 | €0.57888 | €2,026.08 |
| 5 000 | €0.56502 | €2,825.10 |
| Unit Price without VAT: | €1.75000 |
|---|---|
| Unit Price with VAT: | €2.19625 |

