
| EHBSA025M2210810T | |
|---|---|
| DigiKey Part Number | 283-EHBSA025M2210810TTR-ND - Tape & Reel (TR) 283-EHBSA025M2210810TCT-ND - Cut Tape (CT) 283-EHBSA025M2210810TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | EHBSA025M2210810T | 
| Description | CAP ALUM HYBRID 0810  25V 220UF | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Eaton - Electronics Division | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Hybrid | |
| Capacitance | 220 µF | |
| Tolerance | ±20% | |
| Voltage - Rated | 25 V | |
| ESR (Equivalent Series Resistance) | 27mOhm | |
| Lifetime @ Temp. | 4000 Hrs @ 125°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Ratings | AEC-Q200 | |
| Applications | Automotive | |
| Features | - | |
| Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.315" Dia (8.00mm) | |
| Height - Seated (Max) | 0.394" (10.00mm) | |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
| Mounting Type | Surface Mount | |
| Package / Case | Radial, Can - SMD | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.96000 | €0.96 | 
| 10 | €0.61200 | €6.12 | 
| 50 | €0.46680 | €23.34 | 
| 100 | €0.42070 | €42.07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | €0.35756 | €178.78 | 
| 1 000 | €0.33136 | €331.36 | 
| 1 500 | €0.31815 | €477.22 | 
| 2 500 | €0.30340 | €758.50 | 
| 3 500 | €0.29474 | €1,031.59 | 
| 5 000 | €0.28637 | €1,431.85 | 
| 6 000 | €0.28240 | €1,694.40 | 
| 12 000 | €0.26893 | €3,227.16 | 
| 12 500 | €0.26821 | €3,352.62 | 
| Unit Price without VAT: | €0.96000 | 
|---|---|
| Unit Price with VAT: | €1.20480 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland