
DR1040-1R5-R | |
---|---|
DigiKey Part Number | 513-1393-2-ND - Tape & Reel (TR) 513-1393-1-ND - Cut Tape (CT) 513-1393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1040-1R5-R |
Description | FIXED IND 1.5UH 6.5A 8.1MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 6.5 A 8.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1040-1R5-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.62000 | €0.62 |
10 | €0.50900 | €5.09 |
100 | €0.41840 | €41.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | €0.36638 | €311.42 |
1 700 | €0.34548 | €587.32 |
2 550 | €0.33382 | €851.24 |
4 250 | €0.31972 | €1,358.81 |
5 950 | €0.31076 | €1,849.02 |
8 500 | €0.30154 | €2,563.09 |
21 250 | €0.27986 | €5,947.02 |
Unit Price without VAT: | €0.62000 |
---|---|
Unit Price with VAT: | €0.77810 |