


BK/MDL-V-2-1/4R | |
|---|---|
DigiKey Part Number | 2266-BK/MDL-V-2-1/4R-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-V-2-1/4R |
Description | FUSE GLASS 2.25A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 2.25 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 49.6 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.096 Ohms |

