


5-0SMDJ33CA | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ33CATR-ND - Tape & Reel (TR) 283-5-0SMDJ33CACT-ND - Cut Tape (CT) 283-5-0SMDJ33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ33CA |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.3V |
Mfr | Current - Peak Pulse (10/1000µs) 93.9A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.52000 | €1.52 |
| 10 | €0.95900 | €9.59 |
| 100 | €0.64090 | €64.09 |
| 500 | €0.50448 | €252.24 |
| 1 000 | €0.46058 | €460.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.39358 | €1,180.74 |
| 6 000 | €0.36631 | €2,197.86 |
| 9 000 | €0.35241 | €3,171.69 |
| 15 000 | €0.34080 | €5,112.00 |
| Unit Price without VAT: | €1.52000 |
|---|---|
| Unit Price with VAT: | €1.90760 |

