
TRL27 | |
|---|---|
DigiKey Part Number | 5730-TRL27-ND |
Manufacturer | |
Manufacturer Product Number | TRL27 |
Description | MULTIFUNTIMEDELAYRELAY, 240VAC, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Eaton Electrical | Delay Time 0.05 Sec ~ 100 Hrs |
Series | Contact Rating @ Voltage 8A @ 250VAC |
Packaging Box | Voltage - Supply 12 ~ 240VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Programmable (Multi-Function) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €112.02000 | €112.02 |
| 10 | €99.74100 | €997.41 |
| 25 | €95.23240 | €2,380.81 |
| 50 | €91.95620 | €4,597.81 |
| Unit Price without VAT: | €112.02000 |
|---|---|
| Unit Price with VAT: | €140.58510 |

